+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISO7231ADW

IC: interface; digital isolator; 1Mbps; 3.3÷5VDC; SMD; SO16; Ch: 3


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ISO7231ADW
TME Symbol:
ISO7231ADW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
digital isolator
Data transfer rate
1Mbps
Mounting
SMD
Case
SO16
Operating temperature
-40...125°C
Number of channels
3
Insulation voltage
4kV
Number of inputs
2/1
Kind of channel
unidirectional
Supply voltage
  • 3.3...5V DC
Gross weight0.475 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
ISO7231ADW
0 in TME stock
Net price for quantities from 1 pcs - 8.46 EURGross price for quantities from 1 pcs - 8.46 EUR
Net price for quantities from 3 pcs - 7.61 EURGross price for quantities from 3 pcs - 7.61 EUR
Net price for quantities from 10 pcs - 6.72 EURGross price for quantities from 10 pcs - 6.72 EUR
Net price for quantities from 40 pcs - 6.04 EURGross price for quantities from 40 pcs - 6.04 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.