+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISO7521CDW

IC: interface; digital isolator; 1Mbps; Profibus; SMD; SO16; Ch: 2

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ISO7521CDW
TME Symbol:
ISO7521CDW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
digital isolator
Data transfer rate
1Mbps
Interface
Profibus
Mounting
SMD
Case
SO16
Operating temperature
-40...105°C
Number of channels
2
Insulation voltage
4.243kV
Number of inputs
1/1
Kind of channel
unidirectional
Supply voltage
  • 3.15...3.45V DC
  • 4.75...5.25V DC
Gross weight1 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
ISO7521CDW
0 in TME stock
Net price for quantities from 1 pcs - 3.38 EURGross price for quantities from 1 pcs - 3.38 EUR
Net price for quantities from 10 pcs - 2.66 EURGross price for quantities from 10 pcs - 2.66 EUR
No. of pieces (Multiplicity: 1)