+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISO7631FMDW

IC: interface; digital isolator; 150Mbps; 2.7÷5.5VDC; Profibus

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ISO7631FMDW
TME Symbol:
ISO7631FMDW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
digital isolator
Data transfer rate
150Mbps
Interface
Profibus
Mounting
SMD
Case
SO16
Operating temperature
-40...125°C
Number of channels
3
Insulation voltage
2.5kV
Number of inputs
2/1
Kind of channel
unidirectional
Supply voltage
  • 2.7...5.5V DC
Gross weight1 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
ISO7631FMDW
0 in TME stock
Net price for quantities from 1 pcs - 5.49 EURGross price for quantities from 1 pcs - 5.49 EUR
Net price for quantities from 3 pcs - 4.93 EURGross price for quantities from 3 pcs - 4.93 EUR
Net price for quantities from 10 pcs - 4.36 EURGross price for quantities from 10 pcs - 4.36 EUR
Net price for quantities from 40 pcs - 3.95 EURGross price for quantities from 40 pcs - 3.95 EUR
No. of pieces (Multiplicity: 1)