+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISPD62

Optocoupler; THT; Ch: 1; OUT: Darlington; Uinsul: 5kV; Uce: 30V; DIP6


Manufacturer: ISOCOM

Manufacturer part number:
ISPD62
TME Symbol:
ISPD62

Specification

Manufacturer
ISOCOM
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
Darlington
Insulation voltage
5kV
CTR@If
1000%@1mA
Collector-emitter voltage
30V
Case
DIP6
Max. off-state voltage
3V
Kind of package
tube
Number of pins
6
Manufacturer series
ISPD6X
Forward voltage
1.2V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optocouplers - analog output ISOCOM,
See other products from this series.:
*
ISPD62
0 in TME stock
Net price for quantities from 1 pcs - 0.98 EURGross price for quantities from 1 pcs - 0.98 EUR
Net price for quantities from 5 pcs - 0.77 EURGross price for quantities from 5 pcs - 0.77 EUR
Net price for quantities from 10 pcs - 0.57 EURGross price for quantities from 10 pcs - 0.57 EUR
Net price for quantities from 25 pcs - 0.48 EURGross price for quantities from 25 pcs - 0.48 EUR
Net price for quantities from 65 pcs - 0.39 EURGross price for quantities from 65 pcs - 0.39 EUR
Net price for quantities from 130 pcs - 0.34 EURGross price for quantities from 130 pcs - 0.34 EUR
Net price for quantities from 260 pcs - 0.30 EURGross price for quantities from 260 pcs - 0.30 EUR
Net price for quantities from 520 pcs - 0.27 EURGross price for quantities from 520 pcs - 0.27 EUR
Net price for quantities from 1040 pcs - 0.23 EURGross price for quantities from 1040 pcs - 0.23 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.