+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12.0000004

Enclosure: junction box; 25mm; wall mount,for wall mounting


Manufacturer: ITALTRONIC

Manufacturer part number:
12.0000004
TME Symbol:
IT-12.0000004

Specification

Manufacturer
ITALTRONIC
Type of enclosure
junction box
Dimension Z
25mm
Mounting
for wall mounting, wall mount
Enclosure material
plastic
Version
with terminal block
Body colour
grey
Manufacturer series
CBOX INT
Cover colour
grey
Gross weight15.13 g
Certificates
See other products in this category: Junction boxes ITALTRONIC,
See other products from this series.:
*
12.0000004
289 in TME stock
Net price for quantities from 1 pcs - 4.20 EURGross price for quantities from 1 pcs - 4.20 EUR
Net price for quantities from 10 pcs - 3.78 EURGross price for quantities from 10 pcs - 3.78 EUR
Net price for quantities from 50 pcs - 3.37 EURGross price for quantities from 50 pcs - 3.37 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 200 pcs