+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12.0000005

Enclosure: junction box; X: 43.8mm; Y: 43.8mm; Z: 25mm; dark grey


Manufacturer: ITALTRONIC

Manufacturer part number:
12.0000005
TME Symbol:
IT-12.0000005

Specification

Manufacturer
ITALTRONIC
Type of enclosure
junction box
Dimension X
43.8mm
Dimension Y
43.8mm
Dimension Z
25mm
Body colour
dark grey
Gross weight15.48 g
Certificates
See other products in this category: Junction boxes ITALTRONIC,
*
12.0000005
22 in TME stock
Net price for quantities from 1 pcs - 6.57 EURGross price for quantities from 1 pcs - 6.57 EUR
Net price for quantities from 10 pcs - 5.91 EURGross price for quantities from 10 pcs - 5.91 EUR
Net price for quantities from 25 pcs - 5.26 EURGross price for quantities from 25 pcs - 5.26 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs