+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-81910

Cable tie; L: 110mm; W: 2.5mm; black; polyamide; 80N; Ømax: 19mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-81910
TME Symbol:
IT18FL-PA66-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
with label
Length
0.11m
Tie width
2.5mm
Colour
black
Tie material
polyamide
Tie strength
80N
Loop diameter max
19mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight0.3 g
Certificates
EAN code4031026107172
See other products in this category: Cable Ties HELLERMANNTYTON,
*
111-81910
0 in TME stock
Net price for quantities from 100 pcs - 0.30 EURGross price for quantities from 100 pcs - 0.30 EUR
Net price for quantities from 500 pcs - 0.27 EURGross price for quantities from 500 pcs - 0.27 EUR
Net price for quantities from 1500 pcs - 0.24 EURGross price for quantities from 1500 pcs - 0.24 EUR
No. of pieces (Multiplicity: 100)