+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-81860

Cable tie; L: 100mm; W: 2.5mm; black; polyamide; 80N; Ømax: 22mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-81860
TME Symbol:
IT18R-PA66-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
with label
Length
0.1m
Tie width
2.5mm
Colour
black
Tie material
polyamide
Tie strength
80N
Loop diameter max
22mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight0.4 g
Certificates
EAN code5022660308246
See other products in this category: Cable Ties HELLERMANNTYTON,
*
111-81860
1000 in TME stock
Net price for quantities from 1000 pcs - 0.28 EURGross price for quantities from 1000 pcs - 0.28 EUR
Net price for quantities from 5000 pcs - 0.25 EURGross price for quantities from 5000 pcs - 0.25 EUR
Net price for quantities from 15000 pcs - 0.22 EURGross price for quantities from 15000 pcs - 0.22 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Packaging method by the manufacturerBag = 1 000 pcs