+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

800064-SF

Transformer: impulse; PCB; Ø19x20mm; Rpri.wind: 1.4Ω; Uoper: 380V

Manufacturer: SCHAFFNER / TE Connectivity

Manufacturer part number:
800064-SF
TME Symbol:
IT213

Specification

Manufacturer
SCHAFFNER / TE Connectivity
Type of transformer
impulse
Mounting
PCB
Body dimensions
Ø19x20mm
Primary winding resistance
1.4Ω
Secondary winding resistance
1.4Ω
Max. overload voltage
2.5kV
Operating voltage
380V
Gross weight9.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB transformers SCHAFFNER / TE Connectivity
*
800064-SF
Product withdrawn from the offer
Use the specification table below to search for similar products