+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

800070-SF

Transformer: impulse; PCB; 27x22.5x13.7mm; Rpri.wind: 900mΩ

Manufacturer: SCHAFFNER / TE Connectivity

Manufacturer part number:
800070-SF
TME Symbol:
IT239

Specification

Manufacturer
SCHAFFNER / TE Connectivity
Type of transformer
impulse
Mounting
PCB
Body dimensions
27x22.5x13.7mm
Primary winding resistance
900mΩ
Secondary winding resistance
900mΩ
Max. overload voltage
6kV
Operating voltage
1kV
Gross weight13.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB transformers SCHAFFNER / TE Connectivity
*
800070-SF
Product withdrawn from the offer
Use the specification table below to search for similar products