+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-85019

Cable tie; L: 203mm; W: 4.6mm; natural; polyamide; 225N; Ømax: 44.5mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-85019
TME Symbol:
IT50R-PA66-NA-C1

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
with label
Length
203mm
Tie width
4.6mm
Colour
natural
Tie material
polyamide
Tie strength
225N
Loop diameter max
44.5mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
IT
Gross weight1.605 g
Certificates
EAN code4031026107196
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-85019
0 in TME stock
Net price for quantities from 10 pcs - 0.42 EURGross price for quantities from 10 pcs - 0.42 EUR
Net price for quantities from 50 pcs - 0.37 EURGross price for quantities from 50 pcs - 0.37 EUR
Net price for quantities from 100 pcs - 0.29 EURGross price for quantities from 100 pcs - 0.29 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.