+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IT965-C0

Cable tie; L: 257mm; W: 8.9mm; black; polyamide; 552N; Ømax: 65mm

Manufacturer: PANDUIT

Manufacturer part number:
IT965-C0
TME Symbol:
IT965-C0

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Length
257mm
Tie width
8.9mm
Colour
black
Tie material
polyamide
Tie strength
552N
Loop diameter max
65mm
Operating temperature
-60...85°C
Manufacturer series
Belt-Ty™
Resistance to
UV rays
Gross weight4.1 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
IT965-C0
900 in TME stock
Net price for quantities from 100 pcs - 0.24 EURGross price for quantities from 100 pcs - 0.24 EUR
Net price for quantities from 500 pcs - 0.23 EURGross price for quantities from 500 pcs - 0.23 EUR
Net price for quantities from 1000 pcs - 0.20 EURGross price for quantities from 1000 pcs - 0.20 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs