+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ITZ0948S09

Converter: DC/DC; 9W; Uin: 18÷75VDC; Uout: 9VDC; Iout: 1000mA; SIP8


Manufacturer: XP POWER

Manufacturer part number:
ITZ0948S09
TME Symbol:
ITZ0948S09

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
9W
Input voltage
18...75V DC
Output voltage
9V DC
Output current
1A
Case
SIP8
Mounting
THT
Manufacturer series
ITZ
Body dimensions
21.9x9.6x11.2mm
Efficiency
86%
Operating temperature
-40...85°C
Switching frequency
500kHz
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
Gross weight7.1 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ITZ0948S09
20 in TME stock
Net price for quantities from 1 pcs - 24.83 USDGross price for quantities from 1 pcs - 24.83 USD
Net price for quantities from 20 pcs - 22.93 USDGross price for quantities from 20 pcs - 22.93 USD
Net price for quantities from 100 pcs - 22.24 USDGross price for quantities from 100 pcs - 22.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs