+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ITZ0948S3V3

Converter: DC/DC; 9W; Uin: 18÷75VDC; Uout: 3.3VDC; Iout: 2000mA; SIP8


Manufacturer: XP POWER

Manufacturer part number:
ITZ0948S3V3
TME Symbol:
ITZ0948S3V3

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
9W
Input voltage
18...75V DC
Output voltage
3.3V DC
Output current
2A
Case
SIP8
Mounting
THT
Manufacturer series
ITZ
Body dimensions
21.9x9.6x11.2mm
Efficiency
82%
Operating temperature
-40...85°C
Switching frequency
500kHz
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
Gross weight7.01 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ITZ0948S3V3
0 in TME stock
Net price for quantities from 1 pcs - 30.25 USDGross price for quantities from 1 pcs - 30.25 USD
Net price for quantities from 5 pcs - 26.88 USDGross price for quantities from 5 pcs - 26.88 USD
Net price for quantities from 20 pcs - 23.86 USDGross price for quantities from 20 pcs - 23.86 USD
Net price for quantities from 60 pcs - 22.85 USDGross price for quantities from 60 pcs - 22.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs