+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IX9908N

IC: driver; AC/DC switcher,DC/DC switcher,LED driver; SO8; 1.7A


Manufacturer: IXYS

Manufacturer part number:
IX9908N
TME Symbol:
IX9908N

Specification

Manufacturer
IXYS
Type of integrated circuit
driver
Kind of integrated circuit
AC/DC switcher, DC/DC switcher, LED driver
Case
SO8
Output current
1.7A
Mounting
SMD
Operating voltage
650V DC
Kind of package
tube
Integrated circuit features
  • linear dimming
  • PWM
Gross weight0.076 g
Certificates
See other products in this category: LED drivers IXYS,
*
IX9908N
198 in TME stock
Net price for quantities from 1 pcs - 0.50 GBPGross price for quantities from 1 pcs - 0.50 GBP
Net price for quantities from 5 pcs - 0.45 GBPGross price for quantities from 5 pcs - 0.45 GBP
Net price for quantities from 25 pcs - 0.40 GBPGross price for quantities from 25 pcs - 0.40 GBP
Net price for quantities from 100 pcs - 0.36 GBPGross price for quantities from 100 pcs - 0.36 GBP
Net price for quantities from 300 pcs - 0.33 GBPGross price for quantities from 300 pcs - 0.33 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 100 pcs