+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXFN102N30P

Module; single transistor; 300V; 86A; SOT227B; screw; Idm: 250A

Manufacturer: IXYS

Manufacturer part number:
IXFN102N30P
TME Symbol:
IXFN102N30P

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
300V
Drain current
86A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
33mΩ
Pulsed drain current
250A
Power dissipation
570W
Technology
HiPerFET™, Polar™
Kind of channel
enhancement
Gate charge
224nC
Reverse recovery time
200ns
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight36.99 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXFN102N30P
0 in TME stock
Net price for quantities from 1 pcs - 24.12 EURGross price for quantities from 1 pcs - 24.12 EUR
Net price for quantities from 2 pcs - 23.03 EURGross price for quantities from 2 pcs - 23.03 EUR
Net price for quantities from 3 pcs - 22.08 EURGross price for quantities from 3 pcs - 22.08 EUR
Net price for quantities from 5 pcs - 20.51 EURGross price for quantities from 5 pcs - 20.51 EUR
Net price for quantities from 10 pcs - 19.35 EURGross price for quantities from 10 pcs - 19.35 EUR
No. of pieces (Multiplicity: 1)