+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXFN110N60P3

Module; single transistor; 600V; 90A; SOT227B; screw; Idm: 275A

Manufacturer: IXYS

Manufacturer part number:
IXFN110N60P3
TME Symbol:
IXFN110N60P3

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
600V
Drain current
90A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
56mΩ
Pulsed drain current
275A
Power dissipation
1.5kW
Technology
HiPerFET™, Polar3™
Kind of channel
enhancement
Gate charge
254nC
Reverse recovery time
250ns
Gate-source voltage
±40V
Mechanical mounting
screw
Gross weight35.71 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXFN110N60P3
0 in TME stock
Net price for quantities from 100 pcs - 32.20 EURGross price for quantities from 100 pcs - 32.20 EUR
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerTube = 10 pcs