+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXFN120N65X2

Module; single transistor; 650V; 108A; SOT227B; screw; Idm: 240A

Manufacturer: IXYS

Manufacturer part number:
IXFN120N65X2
TME Symbol:
IXFN120N65X2

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
650V
Drain current
108A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
24mΩ
Pulsed drain current
240A
Power dissipation
890W
Technology
HiPerFET™, X2-Class
Kind of channel
enhancement
Gate charge
240nC
Reverse recovery time
220ns
Gate-source voltage
±40V
Mechanical mounting
screw
Gross weight37.11 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXFN120N65X2
0 in TME stock
Net price for quantities from 1 pcs - 43.65 USDGross price for quantities from 1 pcs - 43.65 USD
Net price for quantities from 5 pcs - 41.20 USDGross price for quantities from 5 pcs - 41.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs