+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXFN132N50P3

Module; single transistor; 500V; 112A; SOT227B; screw; Idm: 330A


Manufacturer: IXYS

Manufacturer part number:
IXFN132N50P3
TME Symbol:
IXFN132N50P3

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
500V
Drain current
112A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
39mΩ
Pulsed drain current
330A
Power dissipation
1.5kW
Technology
HiPerFET™, Polar™
Kind of channel
enhancement
Gate charge
250nC
Reverse recovery time
250ns
Gate-source voltage
±40V
Mechanical mounting
screw
Gross weight37.28 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXFN132N50P3
276 in TME stock
Net price for quantities from 1 pcs - 28.26 GBPGross price for quantities from 1 pcs - 28.26 GBP
Net price for quantities from 5 pcs - 26.98 GBPGross price for quantities from 5 pcs - 26.98 GBP
Net price for quantities from 10 pcs - 25.61 GBPGross price for quantities from 10 pcs - 25.61 GBP
Net price for quantities from 100 pcs - 25.18 GBPGross price for quantities from 100 pcs - 25.18 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 10 pcs