+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXFN140N25T

Module; single transistor; 250V; 120A; SOT227B; screw; Idm: 400A

Manufacturer: IXYS

Manufacturer part number:
IXFN140N25T
TME Symbol:
IXFN140N25T

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
250V
Drain current
120A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
17mΩ
Pulsed drain current
400A
Power dissipation
690W
Technology
GigaMOS™, HiPerFET™
Kind of channel
enhancement
Gate charge
255nC
Reverse recovery time
200ns
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight37.12 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXFN140N25T
0 in TME stock
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.
Product for special order
Packaging method by the manufacturerTube = 10 pcs