+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXFN160N30T

Module; single transistor; 300V; 130A; SOT227B; screw; Idm: 444A

Manufacturer: IXYS

Manufacturer part number:
IXFN160N30T
TME Symbol:
IXFN160N30T

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
300V
Drain current
130A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
19mΩ
Pulsed drain current
444A
Power dissipation
900W
Technology
GigaMOS™
Kind of channel
enhancement
Gate charge
376nC
Reverse recovery time
200ns
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight35.8 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXFN160N30T
0 in TME stock
Net price for quantities from 1 pcs - 25.55 EURGross price for quantities from 1 pcs - 25.55 EUR
Net price for quantities from 10 pcs - 23.17 EURGross price for quantities from 10 pcs - 23.17 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs