+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXFN180N15P

Module; single transistor; 150V; 150A; SOT227B; screw; Idm: 380A

Manufacturer: IXYS

Manufacturer part number:
IXFN180N15P
TME Symbol:
IXFN180N15P

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
150V
Drain current
150A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
11mΩ
Pulsed drain current
380A
Power dissipation
680W
Technology
HiPerFET™, PolarHT™
Kind of channel
enhancement
Gate charge
240nC
Reverse recovery time
200ns
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight36.59 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXFN180N15P
2 in TME stock
Net price for quantities from 1 pcs - 26.78 EURGross price for quantities from 1 pcs - 26.78 EUR
Net price for quantities from 5 pcs - 22.77 EURGross price for quantities from 5 pcs - 22.77 EUR
Net price for quantities from 10 pcs - 20.63 EURGross price for quantities from 10 pcs - 20.63 EUR
Net price for quantities from 20 pcs - 19.71 EURGross price for quantities from 20 pcs - 19.71 EUR
Net price for quantities from 100 pcs - 18.59 EURGross price for quantities from 100 pcs - 18.59 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs