+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXFN210N30X3

Module; single transistor; 300V; 210A; SOT227B; screw; Idm: 650A


Manufacturer: IXYS

Manufacturer part number:
IXFN210N30X3
TME Symbol:
IXFN210N30X3

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
300V
Drain current
210A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
4.6mΩ
Pulsed drain current
650A
Power dissipation
695W
Technology
HiPerFET™, X3-Class
Kind of channel
enhancement
Gate charge
375nC
Reverse recovery time
190ns
Gate-source voltage
±20V
Mechanical mounting
screw
Gross weight37.14 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXFN210N30X3
12 in TME stock
Net price for quantities from 1 pcs - 43.14 EURGross price for quantities from 1 pcs - 43.14 EUR
Net price for quantities from 3 pcs - 40.96 EURGross price for quantities from 3 pcs - 40.96 EUR
Net price for quantities from 5 pcs - 39.80 EURGross price for quantities from 5 pcs - 39.80 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs