+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXFN24N100

Module; single transistor; 1kV; 24A; SOT227B; screw; Idm: 96A; 568W

Manufacturer: IXYS

Manufacturer part number:
IXFN24N100
TME Symbol:
IXFN24N100

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
1kV
Drain current
24A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
390mΩ
Pulsed drain current
96A
Power dissipation
568W
Technology
HiPerFET™
Kind of channel
enhancement
Gate charge
250nC
Reverse recovery time
250ns
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight37.16 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXFN24N100
0 in TME stock
Net price for quantities from 1 pcs - 41.82 EURGross price for quantities from 1 pcs - 41.82 EUR
Net price for quantities from 5 pcs - 37.35 EURGross price for quantities from 5 pcs - 37.35 EUR
Net price for quantities from 10 pcs - 35.56 EURGross price for quantities from 10 pcs - 35.56 EUR
Net price for quantities from 100 pcs - 33.32 EURGross price for quantities from 100 pcs - 33.32 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs