+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXFN300N20X3

Module; single transistor; 200V; 300A; SOT227B; screw; Idm: 700A


Manufacturer: IXYS

Manufacturer part number:
IXFN300N20X3
TME Symbol:
IXFN300N20X3

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
200V
Drain current
300A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
3.5mΩ
Pulsed drain current
700A
Power dissipation
695W
Technology
HiPerFET™, X3-Class
Kind of channel
enhancement
Gate charge
375nC
Reverse recovery time
172ns
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight29.47 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXFN300N20X3
0 in TME stock
Net price for quantities from 1 pcs - 48.73 USDGross price for quantities from 1 pcs - 48.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.