+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXFN32N100Q3

Module; single transistor; 1kV; 28A; SOT227B; screw; Idm: 96A; 780W

Manufacturer: IXYS

Manufacturer part number:
IXFN32N100Q3
TME Symbol:
IXFN32N100Q3

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
1kV
Drain current
28A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
0.32Ω
Pulsed drain current
96A
Power dissipation
780W
Technology
HiPerFET™, Q3-Class
Kind of channel
enhancement
Gate charge
195nC
Reverse recovery time
300ns
Gate-source voltage
±40V
Mechanical mounting
screw
Gross weight37.02 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXFN32N100Q3
0 in TME stock
Net price for quantities from 1 pcs - 88.91 EURGross price for quantities from 1 pcs - 88.91 EUR
Net price for quantities from 3 pcs - 80.00 EURGross price for quantities from 3 pcs - 80.00 EUR
Net price for quantities from 10 pcs - 70.71 EURGross price for quantities from 10 pcs - 70.71 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs