+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXFN32N120P

Module; single transistor; 1.2kV; 32A; SOT227B; screw; Idm: 100A

Manufacturer: IXYS

Manufacturer part number:
IXFN32N120P
TME Symbol:
IXFN32N120P

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
1.2kV
Drain current
32A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
0.31Ω
Pulsed drain current
100A
Power dissipation
1kW
Technology
HiPerFET™, Polar™
Kind of channel
enhancement
Gate charge
360nC
Reverse recovery time
300ns
Gate-source voltage
±40V
Mechanical mounting
screw
Gross weight37.27 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXFN32N120P
0 in TME stock
Net price for quantities from 1 pcs - 81.46 EURGross price for quantities from 1 pcs - 81.46 EUR
Net price for quantities from 3 pcs - 71.96 EURGross price for quantities from 3 pcs - 71.96 EUR
Net price for quantities from 10 pcs - 64.65 EURGross price for quantities from 10 pcs - 64.65 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 10 pcs