+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXFN36N100

Module; single transistor; 1kV; 36A; SOT227B; screw; Idm: 144A; 694W

Manufacturer: IXYS

Manufacturer part number:
IXFN36N100
TME Symbol:
IXFN36N100

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
1kV
Drain current
36A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
0.24Ω
Pulsed drain current
144A
Power dissipation
694W
Technology
HiPerFET™
Kind of channel
enhancement
Gate charge
380nC
Reverse recovery time
180ns
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight37.27 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXFN36N100
0 in TME stock
Net price for quantities from 1 pcs - 86.71 EURGross price for quantities from 1 pcs - 86.71 EUR
Net price for quantities from 3 pcs - 76.60 EURGross price for quantities from 3 pcs - 76.60 EUR
Net price for quantities from 10 pcs - 68.81 EURGross price for quantities from 10 pcs - 68.81 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 10 pcs