+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXFN40N110P

Module; single transistor; 1.1kV; 34A; SOT227B; screw; Idm: 100A


Manufacturer: IXYS

Manufacturer part number:
IXFN40N110P
TME Symbol:
IXFN40N110P

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
1.1kV
Drain current
34A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
0.26Ω
Pulsed drain current
100A
Power dissipation
890W
Technology
HiPerFET™, Polar™
Kind of channel
enhancement
Gate charge
310nC
Reverse recovery time
300ns
Gate-source voltage
±40V
Mechanical mounting
screw
Gross weight35.8 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXFN40N110P
1 in TME stock
Net price for quantities from 1 pcs - 22.72 EURGross price for quantities from 1 pcs - 22.72 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 10 pcs