+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXFN40N90P

Module; single transistor; 900V; 33A; SOT227B; screw; Idm: 80A; 695W

Manufacturer: IXYS

Manufacturer part number:
IXFN40N90P
TME Symbol:
IXFN40N90P

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
900V
Drain current
33A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
0.23Ω
Pulsed drain current
80A
Power dissipation
695W
Technology
HiPerFET™, Polar™
Kind of channel
enhancement
Gate charge
230nC
Reverse recovery time
300ns
Gate-source voltage
±40V
Mechanical mounting
screw
Gross weight36.89 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXFN40N90P
0 in TME stock
Net price for quantities from 1 pcs - 38.95 USDGross price for quantities from 1 pcs - 38.95 USD
Net price for quantities from 10 pcs - 36.03 USDGross price for quantities from 10 pcs - 36.03 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 10 pcs