+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXFN44N100P

Module; single transistor; 1kV; 37A; SOT227B; screw; Idm: 110A; 890W

Manufacturer: IXYS

Manufacturer part number:
IXFN44N100P
TME Symbol:
IXFN44N100P

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
1kV
Drain current
37A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
0.22Ω
Pulsed drain current
110A
Power dissipation
890W
Technology
HiPerFET™, Polar™
Kind of channel
enhancement
Gate charge
0.35µC
Reverse recovery time
300ns
Gate-source voltage
±40V
Mechanical mounting
screw
Gross weight37.12 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXFN44N100P
0 in TME stock
Net price for quantities from 1 pcs - 40.53 USDGross price for quantities from 1 pcs - 40.53 USD
Net price for quantities from 10 pcs - 37.68 USDGross price for quantities from 10 pcs - 37.68 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 10 pcs