+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXFN520N075T2

Module; single transistor; 75V; 480A; SOT227B; screw; Idm: 1.5kA

Manufacturer: IXYS

Manufacturer part number:
IXFN520N075T2
TME Symbol:
IXFN520N075T2

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
75V
Drain current
480A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
1.9mΩ
Pulsed drain current
1.5kA
Power dissipation
940W
Technology
GigaMOS™, HiPerFET™, TrenchT2™
Kind of channel
enhancement
Gate charge
545nC
Reverse recovery time
150ns
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight37.06 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXFN520N075T2
0 in TME stock
Net price for quantities from 1 pcs - 31.78 EURGross price for quantities from 1 pcs - 31.78 EUR
Net price for quantities from 5 pcs - 27.40 EURGross price for quantities from 5 pcs - 27.40 EUR
Net price for quantities from 10 pcs - 26.11 EURGross price for quantities from 10 pcs - 26.11 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 10 pcs