+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXFN52N90P

Module; single transistor; 900V; 43A; SOT227B; screw; Idm: 104A

Manufacturer: IXYS

Manufacturer part number:
IXFN52N90P
TME Symbol:
IXFN52N90P

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
900V
Drain current
43A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
0.16Ω
Pulsed drain current
104A
Power dissipation
890W
Technology
HiPerFET™, Polar™
Kind of channel
enhancement
Gate charge
308nC
Reverse recovery time
300ns
Gate-source voltage
±40V
Mechanical mounting
screw
Gross weight37.28 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXFN52N90P
0 in TME stock
Net price for quantities from 1 pcs - 57.18 USDGross price for quantities from 1 pcs - 57.18 USD
Net price for quantities from 3 pcs - 50.57 USDGross price for quantities from 3 pcs - 50.57 USD
Net price for quantities from 10 pcs - 45.47 USDGross price for quantities from 10 pcs - 45.47 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 10 pcs