+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXFN64N50P

Module; single transistor; 500V; 50A; SOT227B; screw; Idm: 150A

Manufacturer: IXYS

Manufacturer part number:
IXFN64N50P
TME Symbol:
IXFN64N50P

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
500V
Drain current
50A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
85mΩ
Pulsed drain current
150A
Power dissipation
625W
Technology
HiPerFET™, Polar™
Kind of channel
enhancement
Gate charge
150nC
Reverse recovery time
200ns
Gate-source voltage
±40V
Mechanical mounting
screw
Gross weight36.91 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXFN64N50P
0 in TME stock
Net price for quantities from 1 pcs - 27.61 EURGross price for quantities from 1 pcs - 27.61 EUR
Net price for quantities from 10 pcs - 23.20 EURGross price for quantities from 10 pcs - 23.20 EUR
Net price for quantities from 20 pcs - 21.52 EURGross price for quantities from 20 pcs - 21.52 EUR
Net price for quantities from 40 pcs - 20.10 EURGross price for quantities from 40 pcs - 20.10 EUR
Net price for quantities from 50 pcs - 19.82 EURGross price for quantities from 50 pcs - 19.82 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 10 pcs