+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXFN90N170SK

Module; single transistor; 1.7kV; 67A; SOT227B; screw; SiC; 376nC


Manufacturer: IXYS

Manufacturer part number:
IXFN90N170SK
TME Symbol:
IXFN90N170SK

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
1.7kV
Drain current
67A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
23mΩ
Technology
SiC
Kind of channel
enhancement
Gate charge
376nC
Features of semiconductor devices
Kelvin terminal
Mechanical mounting
screw
Gross weight100 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXFN90N170SK
0 in TME stock
Net price for quantities from 1 pcs - 413.96 GBPGross price for quantities from 1 pcs - 413.96 GBP
Net price for quantities from 3 pcs - 372.82 GBPGross price for quantities from 3 pcs - 372.82 GBP
Net price for quantities from 5 pcs - 329.11 GBPGross price for quantities from 5 pcs - 329.11 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.