+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXTN400N15X4

Module; 150V; 400A; SOT227B; 1.1kW; X4-Class; 175ns; screw

NEW

Manufacturer: IXYS

Manufacturer part number:
IXTN400N15X4
TME Symbol:
IXTN400N15X4

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Drain-source voltage
150V
Drain current
400A
Case
SOT227B
On-state resistance
3.1mΩ
Power dissipation
1.1kW
Technology
X4-Class
Reverse recovery time
175ns
Mechanical mounting
screw
Gross weight1 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXTN400N15X4
0 in TME stock
Net price for quantities from 300 pcs - 36.90 USDGross price for quantities from 300 pcs - 36.90 USD
No. of pieces (Multiplicity: 300)