+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXXN340N65B4

Module: IGBT; Ic: 520A; SOT227B; tube; screw

NEW

Manufacturer: IXYS

Manufacturer part number:
IXXN340N65B4
TME Symbol:
IXXN340N65B4

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Collector current
520A
Case
SOT227B
Gate-emitter voltage
±20V
Pulsed collector current
1.2kA
Kind of package
tube
Mechanical mounting
screw
Gross weight1 g
Certificates
See other products in this category: IGBT modules IXYS,
*
IXXN340N65B4
0 in TME stock
Net price for quantities from 300 pcs - 34.61 USDGross price for quantities from 300 pcs - 34.61 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.