+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXYN300N65A3

Module: IGBT; Ic: 470A; SOT227B; tube; screw

NEW

Manufacturer: IXYS

Manufacturer part number:
IXYN300N65A3
TME Symbol:
IXYN300N65A3

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Collector current
470A
Case
SOT227B
Pulsed collector current
1.6kA
Kind of package
tube
Mechanical mounting
screw
Gross weight1 g
Certificates
See other products in this category: IGBT modules IXYS,
*
IXYN300N65A3
0 in TME stock
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.
Net price for quantities from 300 pcs - 29.23 USDGross price for quantities from 300 pcs - 29.23 USD