+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JAN1N3595A-1

Diode: switching; THT; 200mA; DO35; 920mV; 3us

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JAN1N3595A-1
TME Symbol:
JAN1N3595A-1

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
switching
Mounting
THT
Load current
0.2A
Case
DO35
Max. forward voltage
0.92V
Reverse recovery time
3µs
Gross weight0.12 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
JAN1N3595A-1
0 in TME stock
Net price for quantities from 341 pcs - 1.71 EURGross price for quantities from 341 pcs - 1.71 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 341.
Multiplicity: 1.