+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JAN1N4153-1

Diode: switching; THT; 50V; 150mA; Ifsm: 2A; DO35; Ufmax: 880mV; 4ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JAN1N4153-1
TME Symbol:
JAN1N4153-1

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
switching
Mounting
THT
Max. off-state voltage
50V
Load current
0.15A
Semiconductor structure
single diode
Max. forward impulse current
2A
Case
DO35
Max. forward voltage
0.88V
Max. load current
0.15A
Reverse recovery time
4ns
Gross weight0.13 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
JAN1N4153-1
0 in TME stock
Net price for quantities from 171 pcs - 4.01 USDGross price for quantities from 171 pcs - 4.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 171.
Multiplicity: 1.