+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JAN1N5550

Diode: rectifying; THT; 200V; 5A; Ifsm: 100A; Ufmax: 1.2V; Ir: 1uA; 2us

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JAN1N5550
TME Symbol:
JAN1N5550

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
5A
Semiconductor structure
single diode
Max. forward impulse current
100A
Max. forward voltage
1.2V
Max. load current
5A
Leakage current
1µA
Reverse recovery time
2µs
Gross weight0.48 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
JAN1N5550
0 in TME stock
Net price for quantities from 130 pcs - 4.52 EURGross price for quantities from 130 pcs - 4.52 EUR
No. of pieces (Multiplicity: 1)