+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart
NEW

JAN1N6113

Diode: TVS; 18.1V; bidirectional; 0.5kW; Ch: 1; -55÷175°C

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JAN1N6113
TME Symbol:
JAN1N6113

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Max. off-state voltage
15.2V
Breakdown voltage
18.1V
Semiconductor structure
bidirectional
Mounting
THT
Peak pulse power dissipation
0.5kW
Number of channels
1
Operating temperature
-55...175°C
Gross weight0.37 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
JAN1N6113
0 in TME stock
Net price for quantities from 100 pcs - 9.54 EURGross price for quantities from 100 pcs - 9.54 EUR
No. of pieces (Multiplicity: 1)