+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JAN1N6471

Diode: TVS; 13.6V; 374A; unidirectional; 1.5kW; Ch: 1; -55÷175°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JAN1N6471
TME Symbol:
JAN1N6471

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Max. off-state voltage
12V
Breakdown voltage
13.6V
Max. forward impulse current
374A
Semiconductor structure
unidirectional
Mounting
THT
Leakage current
50nA
Peak pulse power dissipation
1.5kW
Number of channels
1
Operating temperature
-55...175°C
Gross weight0.24 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
JAN1N6471
0 in TME stock
Net price for quantities from 100 pcs - 9.11 EURGross price for quantities from 100 pcs - 9.11 EUR
No. of pieces (Multiplicity: 1)