+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JAN2N2920

Transistor: NPN x2; 60V; 350mW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JAN2N2920
TME Symbol:
JAN2N2920

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN x2
Collector-emitter voltage
60V
Power dissipation
0.35W
Mounting
THT
Gross weight0.21 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors MICROCHIP TECHNOLOGY,
*
JAN2N2920
0 in TME stock
Net price for quantities from 11 pcs - 27.83 EURGross price for quantities from 11 pcs - 27.83 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 11.
Multiplicity: 1.