+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JAN2N4033UB

Transistor: PNP; bipolar; 80V; 1A; 500mW; TO18

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JAN2N4033UB
TME Symbol:
JAN2N4033UB

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
80V
Collector current
1A
Power dissipation
0.5W
Case
TO18
Mounting
THT
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP THT transistors MICROCHIP TECHNOLOGY,
*
JAN2N4033UB
0 in TME stock
Net price for quantities from 16 pcs - 19.48 EURGross price for quantities from 16 pcs - 19.48 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 16.
Multiplicity: 1.