+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JAN2N5415S

Transistor: PNP; bipolar; 200V; 1A; 750mW; TO39

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JAN2N5415S
TME Symbol:
JAN2N5415S

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
200V
Collector current
1A
Power dissipation
0.75W
Case
TO39
Mounting
THT
Gross weight1.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP THT transistors MICROCHIP TECHNOLOGY,
*
JAN2N5415S
0 in TME stock
Net price for quantities from 34 pcs - 8.90 EURGross price for quantities from 34 pcs - 8.90 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 34.
Multiplicity: 1.