+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANHCB1N6642

Diode: switching; THT; 1.2V; 5ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANHCB1N6642
TME Symbol:
JANHCB1N6642

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
switching
Mounting
THT
Max. forward voltage
1.2V
Reverse recovery time
5ns
Gross weight0.17 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
JANHCB1N6642
0 in TME stock
Net price for quantities from 172 pcs - 3.93 USDGross price for quantities from 172 pcs - 3.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 172.
Multiplicity: 1.