+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANKCA2N3810

Transistor: NPN x2; 60V; 350mW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANKCA2N3810
TME Symbol:
JANKCA2N3810

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN x2
Collector-emitter voltage
60V
Power dissipation
0.35W
Mounting
THT
Gross weight0.093 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors MICROCHIP TECHNOLOGY,
*
JANKCA2N3810
0 in TME stock
Net price for quantities from 6 pcs - 47.93 GBPGross price for quantities from 6 pcs - 47.93 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 6.
Multiplicity: 1.