+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANS1N5553/TR

Diode: rectifying; THT; 800V; 5A; Ifsm: 100A; Ufmax: 1.3V; 2us

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANS1N5553/TR
TME Symbol:
JANS1N5553/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.8kV
Load current
5A
Max. forward impulse current
100A
Max. forward voltage
1.3V
Reverse recovery time
2µs
Gross weight0.37 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
JANS1N5553/TR
0 in TME stock
Net price for quantities from 50 pcs - 66.56 EURGross price for quantities from 50 pcs - 66.56 EUR
No. of pieces (Multiplicity: 1)