+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANS1N5615

Diode: rectifying; THT; 200V; 1A; Ifsm: 25A; Ufmax: 1.6V; Ir: 500nA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANS1N5615
TME Symbol:
JANS1N5615

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
1A
Semiconductor structure
single diode
Capacitance
45pF
Max. forward impulse current
25A
Max. forward voltage
1.6V
Max. load current
1A
Leakage current
0.5µA
Reverse recovery time
150ns
Gross weight0.23 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
JANS1N5615
0 in TME stock
Net price for quantities from 50 pcs - 39.02 EURGross price for quantities from 50 pcs - 39.02 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.